6 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-06-02-T-S-K

DigiKey Part Number
HPF-06-02-T-S-K-ND
Manufacturer
Manufacturer Product Number
HPF-06-02-T-S-K
Description
.200 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
EDA/CAD Models
HPF-06-02-T-S-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.351" (8.92mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
183,21833 €57,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,21833 €
Unit Price with VAT:3,82981 €