Image for HPF-06-02-T-S-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-06-02-T-S-K-TR

DigiKey Part Number
HPF-06-02-T-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPF-06-02-T-S-K-TR
Description
.200 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
HPF-06-02-T-S-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.351" (8.92mm)
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
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
1753,30051 €577,59 €
Manufacturers Standard Package
Unit Price without VAT:3,30051 €
Unit Price with VAT:3,92761 €