Image for HPF-06-01-TM-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-06-01-TM-S

DigiKey Part Number
HPF-06-01-TM-S-ND
Manufacturer
Manufacturer Product Number
HPF-06-01-TM-S
Description
.200 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
EDA/CAD Models
HPF-06-01-TM-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tube
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.351" (8.92mm)
Contact Type
Female Socket
Contact Length - Post
0.102" (2.60mm)
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
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
Tube
QuantityUnit PriceExt Price
183,27333 €58,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27333 €
Unit Price with VAT:3,89526 €