
HMTSW-104-13-S-S-650 | |
|---|---|
DigiKey Part Number | 612-HMTSW-104-13-S-S-650-ND |
Manufacturer | |
Manufacturer Product Number | HMTSW-104-13-S-S-650 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HMTSW-104-13-S-S-650 Models |
Category | Contact Length - Mating 0.650" (16.51mm) |
Mfr | Contact Length - Post 0.480" (12.19mm) |
Series | Overall Contact Length 1.230" (31.24mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

