Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLT-0318-G-R | |
|---|---|
DigiKey Part Number | 612-HLT-0318-G-R-ND |
Manufacturer | |
Manufacturer Product Number | HLT-0318-G-R |
Description | .100" SCREW MACHINE TERMINAL ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 54 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLT-0318-G-R Models |
Category | Style |
Mfr | Shrouding Unshrouded |
Series | Mounting Type |
Packaging Bulk | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Overall Contact Length 0.332" (8.43mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSW-118-05-G-T | Samtec Inc. | 0 | 612-HTSW-118-05-G-T-ND | 4,38000 € | Similar |
| HTSW-118-07-G-T | Samtec Inc. | 0 | 612-HTSW-118-07-G-T-ND | 3,93000 € | Similar |
| HTSW-118-24-S-T | Samtec Inc. | 0 | 612-HTSW-118-24-S-T-ND | 6,14000 € | Similar |
| TSW-118-05-G-T | Samtec Inc. | 0 | 612-TSW-118-05-G-T-ND | 4,38000 € | Similar |
| TSW-118-07-L-T | Samtec Inc. | 0 | 612-TSW-118-07-L-T-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,43000 € | 26,43 € |
| Unit Price without VAT: | 26,43000 € |
|---|---|
| Unit Price with VAT: | 31,45170 € |


