
HLT-0308-G-H | |
|---|---|
DigiKey Part Number | 612-HLT-0308-G-H-ND |
Manufacturer | |
Manufacturer Product Number | HLT-0308-G-H |
Description | .100" SCREW MACHINE TERMINAL ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Unshrouded |
Series | Mounting Type |
Packaging Bulk | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Overall Contact Length 0.300" (7.62mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |

