Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLT-0303-G-H | |
|---|---|
DigiKey Part Number | 612-HLT-0303-G-H-ND |
Manufacturer | |
Manufacturer Product Number | HLT-0303-G-H |
Description | .100" SCREW MACHINE TERMINAL ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLT-0303-G-H Models |
Category | Style |
Mfr | Shrouding Unshrouded |
Series | Mounting Type |
Packaging Bulk | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Overall Contact Length 0.300" (7.62mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSW-103-05-G-T | Samtec Inc. | 0 | 612-HTSW-103-05-G-T-ND | 0,94000 € | Similar |
| HTSW-103-07-L-T | Samtec Inc. | 0 | 612-HTSW-103-07-L-T-ND | 0,73000 € | Similar |
| HTSW-103-07-LM-T | Samtec Inc. | 0 | 612-HTSW-103-07-LM-T-ND | 0,78000 € | Similar |
| HTSW-103-07-SM-T | Samtec Inc. | 0 | 612-HTSW-103-07-SM-T-ND | 1,21000 € | Similar |
| HTSW-103-08-S-T | Samtec Inc. | 0 | 612-HTSW-103-08-S-T-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |


