
HLT-0216-G-R | |
|---|---|
DigiKey Part Number | 612-HLT-0216-G-R-ND |
Manufacturer | |
Manufacturer Product Number | HLT-0216-G-R |
Description | .100" SCREW MACHINE TERMINAL ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLT-0216-G-R Models |
Category | Style |
Mfr | Shrouding Unshrouded |
Series | Mounting Type |
Packaging Tube | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Overall Contact Length 0.332" (8.43mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 13,59571 € | 190,34 € |
| Unit Price without VAT: | 13,59571 € |
|---|---|
| Unit Price with VAT: | 16,17889 € |

