Image for HLT-0215-G-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLT-0215-G-H

DigiKey Part Number
612-HLT-0215-G-H-ND
Manufacturer
Manufacturer Product Number
HLT-0215-G-H
Description
.100" SCREW MACHINE TERMINAL ARR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mfr
Shrouding
Unshrouded
Series
Mounting Type
Packaging
Tube
Termination
Solder
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Overall Contact Length
0.300" (7.62mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1510,99067 €164,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,99067 €
Unit Price with VAT:13,07890 €