
HLT-0210-T-H | |
|---|---|
DigiKey Part Number | 612-HLT-0210-T-H-ND |
Manufacturer | |
Manufacturer Product Number | HLT-0210-T-H |
Description | .100" SCREW MACHINE TERMINAL ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Unshrouded |
Series | Mounting Type |
Packaging Tube | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Overall Contact Length 0.300" (7.62mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Positions Loaded All | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 4,22500 € | 92,95 € |
| Unit Price without VAT: | 4,22500 € |
|---|---|
| Unit Price with VAT: | 5,02775 € |

