
HLT-0106-T-H | |
|---|---|
DigiKey Part Number | 612-HLT-0106-T-H-ND |
Manufacturer | |
Manufacturer Product Number | HLT-0106-T-H |
Description | .100" SCREW MACHINE TERMINAL ARR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Overall Contact Length 0.300" (7.62mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Positions Loaded All | Insulation Color Black |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 1,15514 € | 42,74 € |
| Unit Price without VAT: | 1,15514 € |
|---|---|
| Unit Price with VAT: | 1,37462 € |

