Image for HLS-0414-T-22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLS-0414-T-22

DigiKey Part Number
612-HLS-0414-T-22-ND
Manufacturer
Manufacturer Product Number
HLS-0414-T-22
Description
.100" SCREW MACHINE SOCKET ARRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
56 (4 x 14) Pos SIP Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLS-0414-T-22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
56 (4 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
-
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 140°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,70000 €11,70 €
Manufacturers Standard Package
Unit Price without VAT:11,70000 €
Unit Price with VAT:13,92300 €