
HLS-0318-T-31 | |
|---|---|
DigiKey Part Number | 612-HLS-0318-T-31-ND |
Manufacturer | |
Manufacturer Product Number | HLS-0318-T-31 |
Description | .100" SCREW MACHINE SOCKET ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 (3 x 18) Pos SIP Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Closed Frame |
Packaging Tube | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type SIP | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 54 (3 x 18) | Operating Temperature -55°C ~ 140°C |
Pitch - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 14,66167 € | 175,94 € |
| Unit Price without VAT: | 14,66167 € |
|---|---|
| Unit Price with VAT: | 17,44739 € |

