
HLS-0316-T-22-L | |
|---|---|
DigiKey Part Number | 612-HLS-0316-T-22-L-ND |
Manufacturer | |
Manufacturer Product Number | HLS-0316-T-22-L |
Description | .100" SCREW MACHINE SOCKET ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 (3 x 16) Pos SIP Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLS-0316-T-22-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 48 (3 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 140°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 8,74643 € | 122,45 € |
| Unit Price without VAT: | 8,74643 € |
|---|---|
| Unit Price with VAT: | 10,40825 € |

