Image for HLS-0307-G-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLS-0307-G-11

DigiKey Part Number
612-HLS-0307-G-11-ND
Manufacturer
Manufacturer Product Number
HLS-0307-G-11
Description
.100" SCREW MACHINE SOCKET ARRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
21 (3 x 7) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Features
Closed Frame
Packaging
Tube
Termination
Solder
Part Status
Active
Pitch - Post
0.100" (2.54mm)
Type
SIP
Contact Finish - Post
Gold
Number of Positions or Pins (Grid)
21 (3 x 7)
Contact Finish Thickness - Post
10.0µin (0.25µm)
Pitch - Mating
0.100" (2.54mm)
Housing Material
Thermoplastic
Contact Finish - Mating
Gold
Operating Temperature
-55°C ~ 140°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
327,14406 €228,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,14406 €
Unit Price with VAT:8,50143 €