
HLS-0204-T-15 | |
|---|---|
DigiKey Part Number | 612-HLS-0204-T-15-ND |
Manufacturer | |
Manufacturer Product Number | HLS-0204-T-15 |
Description | .100" SCREW MACHINE SOCKET ARRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos SIP Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Closed Frame |
Packaging Tube | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type SIP | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 8 (2 x 4) | Operating Temperature -55°C ~ 140°C |
Pitch - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 2,22571 € | 124,64 € |
| Unit Price without VAT: | 2,22571 € |
|---|---|
| Unit Price with VAT: | 2,64859 € |

