
HLS-0104-G-3 | |
|---|---|
DigiKey Part Number | HLS-0104-G-3-ND |
Manufacturer | |
Manufacturer Product Number | HLS-0104-G-3 |
Description | .100" SCREW MACHINE SOCKET ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (1 x 4) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLS-0104-G-3 Models |
Category | Mounting Type Through Hole |
Manufacturer Samtec Inc. | Features Closed Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Gold |
Type SIP | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Number of Positions or Pins (Grid) 4 (1 x 4) | Housing Material Thermoplastic |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 140°C |
Contact Finish - Mating Gold | Base Product Number |
Contact Finish Thickness - Mating 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 2,85625 € | 159,95 € |
| Unit Price without VAT: | 2,85625 € |
|---|---|
| Unit Price with VAT: | 3,39894 € |

