22 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLE-111-02-G-DV-PE

DigiKey Part Number
612-HLE-111-02-G-DV-PE-ND
Manufacturer
Manufacturer Product Number
HLE-111-02-G-DV-PE
Description
CONN RCPT 22POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
HLE-111-02-G-DV-PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.138" (3.50mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
4.1A per Contact
Number of Positions Loaded
All
Voltage Rating
400VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 223
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
202,74750 €54,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,74750 €
Unit Price with VAT:3,26953 €