10 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLE-105-02-F-DV-PE-LC

DigiKey Part Number
HLE-105-02-F-DV-PE-LC-ND
Manufacturer
Manufacturer Product Number
HLE-105-02-F-DV-PE-LC
Description
CONN RCPT 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
HLE-105-02-F-DV-PE-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.138" (3.50mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Lock
Number of Positions Loaded
All
Current Rating (Amps)
4.1A per Contact
Pitch - Mating
Voltage Rating
400VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
451,39556 €62,80 €
Manufacturers Standard Package
Unit Price without VAT:1,39556 €
Unit Price with VAT:1,66072 €