
HLE-104-02-S-DV-BE-K-TR | |
---|---|
DigiKey Part Number | 612-HLE-104-02-S-DV-BE-K-TR-ND - Tape & Reel (TR) 612-HLE-104-02-S-DV-BE-K-TRCT-ND - Cut Tape (CT) 612-HLE-104-02-S-DV-BE-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-104-02-S-DV-BE-K-TR |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-104-02-S-DV-BE-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.144" (3.66mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | 400VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,21000 € | 3,21 € |
10 | 2,72600 € | 27,26 € |
100 | 2,31700 € | 231,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
825 | 1,99652 € | 1.647,13 € |
1.650 | 1,90130 € | 3.137,14 € |
2.475 | 1,84773 € | 4.573,13 € |
4.125 | 1,78240 € | 7.352,40 € |
Unit Price without VAT: | 3,21000 € |
---|---|
Unit Price with VAT: | 3,81990 € |