HLE-103-02-G-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLE-103-02-G-DV-K-TR

DigiKey Part Number
SAM13982TR-ND - Tape & Reel (TR)
SAM13982CT-ND - Cut Tape (CT)
SAM13982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLE-103-02-G-DV-K-TR
Description
CONN RCPT 6POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
HLE-103-02-G-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.144" (3.66mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
400VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,78600 €17,86 €
1001,51800 €151,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8251,30801 €1.079,11 €
1.6501,24561 €2.055,26 €
2.4751,21050 €2.995,99 €
4.1251,16770 €4.816,76 €
5.7751,14033 €6.585,41 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €