
HLE-103-02-F-DV-BE-LC-K | |
|---|---|
DigiKey Part Number | HLE-103-02-F-DV-BE-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | HLE-103-02-F-DV-BE-LC-K |
Description | CONN RCPT 6POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
EDA/CAD Models | HLE-103-02-F-DV-BE-LC-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Lock, Pick and Place |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 1,51203 € | 111,89 € |
| Unit Price without VAT: | 1,51203 € |
|---|---|
| Unit Price with VAT: | 1,79932 € |

