HLCD-40-06.00-TD-TH-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 74,80000 €
Datasheet
HLCD-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-40-06.00-TD-TH-1

DigiKey Part Number
612-HLCD-40-06.00-TD-TH-1-ND
Manufacturer
Manufacturer Product Number
HLCD-40-06.00-TD-TH-1
Description
CBL ASSM SELF-MATE 80POS 6" HDR
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
HLCD-40-06.00-TD-TH-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed
Number of Positions
80
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,13000 €56,13 €
1047,71000 €477,10 €
2545,00000 €1.125,00 €
Manufacturers Standard Package
Unit Price without VAT:56,13000 €
Unit Price with VAT:66,79470 €