HLCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-30-12.00-TR-TR-1

DigiKey Part Number
612-HLCD-30-12.00-TR-TR-1-ND
Manufacturer
Manufacturer Product Number
HLCD-30-12.00-TR-TR-1
Description
CBL ASSM SELF-MATE 60POS 12" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
HLCD-30-12.00-TR-TR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
1.00' (304.80mm)
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,20000 €59,20 €
1050,32000 €503,20 €
2547,69920 €1.192,48 €
Manufacturers Standard Package
Unit Price without VAT:59,20000 €
Unit Price with VAT:70,44800 €