
HLCD-30-10.00-BH-TH-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-30-10.00-BH-TH-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-30-10.00-BH-TH-2 |
Description | HIGH SPEED HERMAPHRODITIC CABLE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-30-10.00-BH-TH-2 Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.010" (0.25mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,79000 € | 75,79 € |
| Unit Price without VAT: | 75,79000 € |
|---|---|
| Unit Price with VAT: | 90,19010 € |

