Image for HIC-764-SST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIC-764-SST

DigiKey Part Number
HIC-764-SST-ND
Manufacturer
Manufacturer Product Number
HIC-764-SST
Description
CONN IC DIP SOCKET 64POS GOLD
Customer Reference
Detailed Description
64 (2 x 32) Pos DIP, 0.75" (19.05mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.75" (19.05mm) Row Spacing
Number of Positions or Pins (Grid)
64 (2 x 32)
Pitch - Mating
0.070" (1.78mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.070" (1.78mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.