HFWS-12-02-T-S-VS | |
|---|---|
DigiKey Part Number | 612-HFWS-12-02-T-S-VS-ND |
Manufacturer | |
Manufacturer Product Number | HFWS-12-02-T-S-VS |
Description | .200" HIGH-TEMP POWER TERMINAL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.200" (5.08mm) |
cms-datasheet | cms-datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.482" (12.24mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 11.4A per Contact |
Shrouding Unshrouded | Voltage Rating 500VAC |
Mounting Type |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 9 | 3,27778 € | 29,50 € |
| Unit Price without VAT: | 3,27778 € |
|---|---|
| Unit Price with VAT: | 3,90056 € |

