
HFWJ-02-05-T-S | |
|---|---|
DigiKey Part Number | 612-HFWJ-02-05-T-S-ND |
Manufacturer | |
Manufacturer Product Number | HFWJ-02-05-T-S |
Description | .156" HIGH-TEMP POWER TERMINAL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 1.069" (27.15mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Overall Contact Length 1.350" (34.29mm) |
Part Status Active | Insulation Height 0.125" (3.18mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 6.7A per contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

