
HDWM-32-59-L-D-320-SM | |
|---|---|
DigiKey Part Number | 612-HDWM-32-59-L-D-320-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-32-59-L-D-320-SM |
Description | .050" X .100" FLEX STACK, HIGH-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 64 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.785" (19.939mm) | |
Length - Post (Mating) | 0.465" (11.811mm) | |
Length - Stack Height | 0.320" (8.128mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 11,03857 € | 154,54 € |
| Unit Price without VAT: | 11,03857 € |
|---|---|
| Unit Price with VAT: | 13,13590 € |

