
HDWM-16-58-S-D-590 | |
|---|---|
DigiKey Part Number | 612-HDWM-16-58-S-D-590-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-16-58-S-D-590 |
Description | CONN HDR 32POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-16-58-S-D-590 Models |
Category | Length - Overall Pin 0.705" (17.907mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.590" (14.986mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 32 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 6,14250 € | 171,99 € |
| Unit Price without VAT: | 6,14250 € |
|---|---|
| Unit Price with VAT: | 7,30958 € |

