
HDWM-15-53-L-D-295 | |
|---|---|
DigiKey Part Number | 612-HDWM-15-53-L-D-295-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-15-53-L-D-295 |
Description | .050" X .100" FLEX STACK, HIGH-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-15-53-L-D-295 Models |
Category | Length - Overall Pin 0.505" (12.827mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.090" (2.286mm) |
Series | Length - Stack Height 0.295" (7.493mm) |
Packaging Tube | Length - Tail 0.120" (3.048mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 30 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.100" (2.54mm) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,95933 € | 118,78 € |
| Unit Price without VAT: | 3,95933 € |
|---|---|
| Unit Price with VAT: | 4,71160 € |

