
HDWM-15-51-T-S-200 | |
|---|---|
DigiKey Part Number | 612-HDWM-15-51-T-S-200-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-15-51-T-S-200 |
Description | .050" X .100" FLEX STACK, HIGH-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-15-51-T-S-200 Models |
Category | Length - Overall Pin 0.410" (10.414mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.090" (2.286mm) |
Series | Length - Stack Height 0.200" (5.080mm) |
Packaging Bulk | Length - Tail 0.120" (3.048mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 15 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,49200 € | 44,76 € |
| Unit Price without VAT: | 1,49200 € |
|---|---|
| Unit Price with VAT: | 1,77548 € |

