
HDWM-12-60-G-S-563 | |
|---|---|
DigiKey Part Number | 612-HDWM-12-60-G-S-563-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-12-60-G-S-563 |
Description | CONN HDR 12POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-12-60-G-S-563 Models |
Category | Length - Post (Mating) 0.142" (3.607mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.563" (14.300mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.825" (20.955mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 3,55270 € | 131,45 € |
| Unit Price without VAT: | 3,55270 € |
|---|---|
| Unit Price with VAT: | 4,22771 € |

