
HDWM-10-53-L-S-265 | |
|---|---|
DigiKey Part Number | HDWM-10-53-L-S-265-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-10-53-L-S-265 |
Description | CONN HDR 10POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
EDA/CAD Models | HDWM-10-53-L-S-265 Models |
Category | Length - Post (Mating) 0.120" (3.048mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.265" (6.731mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.505" (12.827mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 1,75156 € | 78,82 € |
| Unit Price without VAT: | 1,75156 € |
|---|---|
| Unit Price with VAT: | 2,08436 € |

