
HDWM-10-01-G-D-324 | |
|---|---|
DigiKey Part Number | 612-HDWM-10-01-G-D-324-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-10-01-G-D-324 |
Description | .050" X .100" FLEX STACK, HIGH-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-10-01-G-D-324 Models |
Category | Length - Overall Pin 0.450" (11.430mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.006" (0.152mm) |
Series | Length - Stack Height 0.324" (8.230mm) |
Packaging Bulk | Length - Tail 0.120" (3.048mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 20 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,40800 € | 153,36 € |
| Unit Price without VAT: | 3,40800 € |
|---|---|
| Unit Price with VAT: | 4,05552 € |

