
HDWM-03-51-G-S-290 | |
|---|---|
DigiKey Part Number | 612-HDWM-03-51-G-S-290-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-03-51-G-S-290 |
Description | CONN HDR 3POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-03-51-G-S-290 Models |
Category | Length - Stack Height 0.290" (7.366mm) |
Manufacturer Samtec Inc. | Length - Tail 0.120" (3.048mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 3 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.410" (10.414mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

