Image for HDWM-01-54-G-S-260 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDWM-01-54-G-S-260

DigiKey Part Number
612-HDWM-01-54-G-S-260-ND
Manufacturer
Manufacturer Product Number
HDWM-01-54-G-S-260
Description
.050" X .100" FLEX STACK, HIGH-T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Header Spacer Connector Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HDWM-01-54-G-S-260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.175" (4.445mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.260" (6.604mm)
Series
Length - Tail
0.120" (3.048mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
1
Contact Finish - Post (Mating)
Gold
Number of Rows
1
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Length - Overall Pin
0.555" (14.097mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €