
HDTM-6-08-2-S-VT-0-2 | |
|---|---|
DigiKey Part Number | 612-HDTM-6-08-2-S-VT-0-2-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-6-08-2-S-VT-0-2 |
Description | XCEDE HD 1.80 MM HIGH-DENSITY BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Header, Male Blades Through Hole Black XCede® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | XCede® | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | - | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 11,56644 € | 520,49 € |
| Unit Price without VAT: | 11,56644 € |
|---|---|
| Unit Price with VAT: | 13,76406 € |

