
HDTM-6-06-1-S-VT-0-2 | |
|---|---|
DigiKey Part Number | 612-HDTM-6-06-1-S-VT-0-2-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-6-06-1-S-VT-0-2 |
Description | XCEDE HD 1.80 MM HIGH-DENSITY BA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Blades Through Hole XCede® |
Datasheet | Datasheet |
Category | Pitch 0.071" (1.80mm) |
Manufacturer Samtec Inc. | Number of Rows 12 |
Series | Number of Columns 6 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style XCede® | Operating Temperature -40°C ~ 105°C |
Number of Positions 72 | Voltage Rating 48VAC |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 9,04409 € | 596,91 € |
| Unit Price without VAT: | 9,04409 € |
|---|---|
| Unit Price with VAT: | 10,76247 € |

