
HDTM-4-08-2-S-VT-0-1 | |
|---|---|
DigiKey Part Number | 612-HDTM-4-08-2-S-VT-0-1-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-4-08-2-S-VT-0-1 |
Description | XCEDE HD 1.80 MM HIGH-DENSITY BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Header, Male Blades Through Hole Black XCede® |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Samtec Inc. | Pitch 0.071" (1.80mm) |
Series | Number of Columns 8 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Blades | Color Black |
Connector Style XCede® | Operating Temperature -40°C ~ 105°C |
Number of Positions 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 8,59000 € | 541,17 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

