
HDTM-4-08-1-S-VT-0-1 | |
|---|---|
DigiKey Part Number | 612-HDTM-4-08-1-S-VT-0-1-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-4-08-1-S-VT-0-1 |
Description | XCEDE HD 1.80 MM HIGH-DENSITY BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header, Male Blades Through Hole Black XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTM-4-08-1-S-VT-0-1 Models |
Category | Number of Positions Loaded All |
Manufacturer Samtec Inc. | Number of Columns 8 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style XCede® | Operating Temperature -40°C ~ 105°C |
Number of Positions 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| 10 | 9,64600 € | 96,46 € |
| 25 | 8,60080 € | 215,02 € |
| 50 | 7,02020 € | 351,01 € |
| 100 | 6,22550 € | 622,55 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |



