Image for HDTM-4-06-1-S-VT-0-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDTM-4-06-1-S-VT-0-4

DigiKey Part Number
612-HDTM-4-06-1-S-VT-0-4-ND
Manufacturer
Manufacturer Product Number
HDTM-4-06-1-S-VT-0-4
Description
XCEDE HD 1.80 MM HIGH-DENSITY BA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72 Connector Header, Male Blades Through Hole Black XCede®
Datasheet
 Datasheet
EDA/CAD Models
HDTM-4-06-1-S-VT-0-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
XCede®
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
-
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
775,10792 €393,31 €
Unit Price without VAT:5,10792 €
Unit Price with VAT:6,07842 €