Image for HDTM-3-08-2-S-VT-0-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDTM-3-08-2-S-VT-0-2

DigiKey Part Number
612-HDTM-3-08-2-S-VT-0-2-ND
Manufacturer
Manufacturer Product Number
HDTM-3-08-2-S-VT-0-2
Description
XCEDE HD 1.80 MM HIGH-DENSITY BA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
128 Connector Header, Male Blades Through Hole Black XCede®
Datasheet
 Datasheet
EDA/CAD Models
HDTM-3-08-2-S-VT-0-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
Samtec Inc.
Pitch
0.071" (1.80mm)
Series
Number of Columns
8
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Header, Male Blades
Color
Black
Connector Style
XCede®
Operating Temperature
-40°C ~ 105°C
Number of Positions
128
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
606,56767 €394,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,56767 €
Unit Price with VAT:7,81553 €