
HDTM-3-08-1-S-VT-0-2 | |
|---|---|
DigiKey Part Number | 612-HDTM-3-08-1-S-VT-0-2-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-3-08-1-S-VT-0-2 |
Description | XCEDE HD 1.80 MM HIGH-DENSITY BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Header, Male Blades Through Hole XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTM-3-08-1-S-VT-0-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | XCede® | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 6 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 48VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,43033 € | 325,82 € |
| Unit Price without VAT: | 5,43033 € |
|---|---|
| Unit Price with VAT: | 6,46209 € |

