
HDTM-3-06-1-S-VT-5-R-1 | |
|---|---|
DigiKey Part Number | 612-HDTM-3-06-1-S-VT-5-R-1-ND |
Manufacturer | |
Manufacturer Product Number | HDTM-3-06-1-S-VT-5-R-1 |
Description | XCEDE HD 1.80 MM HIGH-DENSITY BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Blades Through Hole Black XCede®, Guide Right |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Samtec Inc. | Pitch 0.071" (1.80mm) |
Series | Number of Columns 6 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane | Features Board Guide, Guide Pin |
Connector Type Header, Male Blades | Contact Finish Gold |
Connector Style XCede®, Guide Right | Color Black |
Number of Positions 72 | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,35833 € | 353,20 € |
| Unit Price without VAT: | 7,35833 € |
|---|---|
| Unit Price with VAT: | 8,75641 € |

