Image for HDTM-3-04-1-S-VT-4-L-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDTM-3-04-1-S-VT-4-L-1

DigiKey Part Number
612-HDTM-3-04-1-S-VT-4-L-1-ND
Manufacturer
Manufacturer Product Number
HDTM-3-04-1-S-VT-4-L-1
Description
XCEDE HD 1.80 MM HIGH-DENSITY BA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32 Connector Header, Male Blades Through Hole Black XCede®, Guide Left
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
Samtec Inc.
Pitch
0.071" (1.80mm)
Series
Number of Columns
4
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Usage
Backplane
Features
Board Guide, Guide Pin
Connector Type
Header, Male Blades
Contact Finish
Gold
Connector Style
XCede®, Guide Left
Color
Black
Number of Positions
32
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,98833 €287,44 €
Unit Price without VAT:5,98833 €
Unit Price with VAT:7,12611 €