
HDTF-6-08-S-RA-HS-100 | |
|---|---|
DigiKey Part Number | 612-HDTF-6-08-S-RA-HS-100-ND |
Manufacturer | |
Manufacturer Product Number | HDTF-6-08-S-RA-HS-100 |
Description | CONN BACKPLANE RCPT RA 48PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black XCede® |
Datasheet | Datasheet |
EDA/CAD Models | HDTF-6-08-S-RA-HS-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | XCede® | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | - | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 15,80700 € | 158,07 € |
| 25 | 14,81680 € | 370,42 € |
| 50 | 14,10980 € | 705,49 € |
| 100 | 13,44260 € | 1.344,26 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |

