
HDR-169470-02 | |
|---|---|
DigiKey Part Number | SAM9480-ND |
Manufacturer | |
Manufacturer Product Number | HDR-169470-02 |
Description | CUSTOM HDR CABLE ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular Plug to Plug 1.56' (474.98mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Packaging Bulk | Length 1.56' (474.98mm) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,73000 € | 215,73 € |
| Unit Price without VAT: | 215,73000 € |
|---|---|
| Unit Price with VAT: | 256,71870 € |










