Parametric Equivalent

HDMR-29-01-F-SM-PF | |
|---|---|
DigiKey Part Number | 612-HDMR-29-01-F-SM-PF-ND |
Manufacturer | |
Manufacturer Product Number | HDMR-29-01-F-SM-PF |
Description | HIGH-SPEED I/O RECEPTACLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 29 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.3A per Contact |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 100 |
Number of Contacts 29 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Brass |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMR-29-01-S-SM-PF | Samtec Inc. | 0 | 612-HDMR-29-01-S-SM-PF-ND | 6,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

