
HDLSP-035-2000 | |
|---|---|
DigiKey Part Number | 612-HDLSP-035-2000-ND |
Manufacturer | |
Manufacturer Product Number | HDLSP-035-2000 |
Description | 0.635 MM EYE SPEED HD HIGH-SPEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Plug to Plug 6.56' (2.00m) Blue Shielded |
Datasheet | Datasheet |
Category | Features Dust Cap, Pull Tab |
Manufacturer Samtec Inc. | Cable Type Flat, Twin Axial |
Series | Usage Internal |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Blue |
Number of Positions 35 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 32 AWG |
Gender Male to Male | Current - Max/Contact 1.5 A |
Fastening Type Detent Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,25000 € | 139,25 € |
| 10 | 130,97900 € | 1.309,79 € |
| 25 | 122,70040 € | 3.067,51 € |
| 50 | 117,19700 € | 5.859,85 € |
| Unit Price without VAT: | 139,25000 € |
|---|---|
| Unit Price with VAT: | 165,70750 € |

